Reference Only
770355-1
Pin & Socket Connectors 6 CIR. MATRIX PLUG
Datasheet
770355-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 3.68 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30-18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.372 | $9.30 | |
| $0.367 | $18.35 | |
| $0.362 | $36.20 | |
| $0.35 | $87.50 | |
| $0.323 | $161.50 | |
| $0.305 | $305.00 | |
| $0.293 | $732.50 | |
| $0.283 | $1,415.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 6 CIR. MATRIX RECPT

TE Connectivity
Pin & Socket Connectors 6C MATRIX RCPT PNLMT
Sign in to add projects and notes