Reference Only

770339-1

Pin & Socket Connectors 03P RECPT .250CL

Manufacturer:

Mfr Part:
770339-1

TTI Part:
770339-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions3 Position
Number of Rows1 Row
Pitch6.35 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,100 / Multiples: 4,100)
Quantity Unit PriceExt. Price
$0.353$1,447.30
Need more?

Associated Parts

770276-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors FREE HANGING PLUG 3P

My Notes

Sign into see notes.