Reference Only

770277-1

Pin & Socket Connectors 1 CIR. IN-LINE RECPT

Manufacturer:

Mfr Part:
770277-1

TTI Part:
770277-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions1 Position
Number of Rows1 Row
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating250 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
ComplianceUL
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30-18

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.146$2,774.00
Need more?

Associated Parts

770278-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 1 CIR. IN-LINE PLUG
Sign in to add projects and notes