Reference Only
770258-1
Headers & Wire Housings SOCKET 24-18 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SL-156 | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 6.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,984In Stock
6,000 expected 28-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.699 | $5.59 | |
| $0.667 | $6.67 | |
| $0.634 | $15.85 | |
| $0.613 | $30.65 | |
| $0.593 | $59.30 | |
| $0.566 | $141.50 | |
| $0.537 | $268.50 | |
| $0.513 | $513.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools PRO CRIMPER SL156

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

Punches & Dies PROCRIMP DIE SL156

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156
Sign in to add projects and notes