Reference Only
770253-4
Pin & Socket Connectors SOCKET 24-18 GOLD
Datasheet
770253-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product Type | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 7 A | |
| Mounting Style | Wire | |
| Product | Contacts | |
| Subcategory | Pin & Socket Connectors | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 600 V | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $1,200.00 | |
| $1.18 | $5,900.00 | |
| $1.11 | $11,100.00 | |
| $1.09 | $21,800.00 | |
| $1.07 | $53,500.00 | |
| $1.05 | $105,000.00 | |
| $1.03 | $257,500.00 | |
| $1.01 | $505,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMPR III HND TL

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 24-18 AWG

Punches & Dies DIE ASSY UNIV MNL
Sign in to add projects and notes