Reference Only
770253-3
Pin & Socket Connectors SOCKET 24-18 TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 7 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $18.16 | |
| $0.189 | $1,890.00 | |
| $0.167 | $3,340.00 | |
| $0.164 | $8,200.00 | |
| $0.161 | $16,100.00 | |
| $0.159 | $39,750.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMPR III HND TL

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 24-18 AWG

Punches & Dies DIE ASSY UNIV MNL

Punches & Dies SDE F UNIV MATE-N-LOK 18-24 AWG DIE SET

Crimpers / Crimping Tools SDE F UNIV MATE-N-LOK 18-24 AWG ASSY
Sign in to add projects and notes