Reference Only
770251-3
Pin & Socket Connectors SOCKET 20-14 TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 7 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
23,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $24.60 | |
| $0.212 | $636.00 | |
| $0.205 | $1,025.00 | |
| $0.182 | $1,820.00 | |
| $0.16 | $3,200.00 | |
| $0.158 | $7,900.00 | |
| $0.156 | $15,600.00 | |
| $0.155 | $38,750.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMPR III HND TL

TE Connectivity
Punches & Dies PROCRIMPER DIE SET MATE & LOK II

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG

Punches & Dies SDE F UMNL/MNL 14-20AWG DIE SET

Crimpers / Crimping Tools SDE F UMNL/MNL 14-20AWG ASSY
Sign in to add projects and notes