Reference Only
770210-1
Pin & Socket Connectors UMNL GRND PIN PTPBR Reel of 5000
Datasheet
770210-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $3,760.00 | |
| $0.093 | $7,440.00 | |
| $0.092 | $11,040.00 | |
| $0.091 | $47,320.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMPR III HND TL

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG

TE Connectivity
Punches & Dies PROCRIMPER DIE SET MATE & LOK II
My Notes
Sign into see notes.