Reference Only
770156-5
Pin & Socket Connectors IDC PLG 1X04C 16G V2 BLU
Datasheet
770156-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Connector Assemblies | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.08 mm | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Contact Type | Socket (Female) | |
| Housing Color | Blue | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.565 | $1,130.00 | |
| $0.529 | $13,754.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PIN PANEL 4 CIRCUITS

TE Connectivity
Pin & Socket Connectors CONN PCM 4 POS TIN

TE Connectivity
Pin & Socket Connectors CONN PCM 4 POS TIN

TE Connectivity
Pin & Socket Connectors 4 CKT R/A HEADER

TE Connectivity
Pin & Socket Connectors 4P R/A HEADER

TE Connectivity
Pin & Socket Connectors RA PIN HDR 4P

TE Connectivity
Pin & Socket Connectors PLUG HOUSING 4P

TE Connectivity
Pin & Socket Connectors PIN HEADER 4P

TE Connectivity
Pin & Socket Connectors 04P CMNL HDR ASSY R/
Sign in to add projects and notes