Reference Only
770101-1
Pin & Socket Connectors 12P PLUG DETENT LOCK
Datasheet
770101-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Type | Pin, Socket | |
| Current Rating | 13 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Mounting Angle | Straight | |
| Number of Positions | 12 Position | |
| Number of Rows | 4 Row | |
| Packaging | Each | |
| Pitch | 5.03 mm | |
| Product Type | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

TE Connectivity
Pin & Socket Connectors REC 3X04C PNL V2

TE Connectivity
Pin & Socket Connectors RECPT 12P DETENT LK matrix
Sign in to add projects and notes