Reference Only

770099-1

Pin & Socket Connectors REC 3X04C PNL V2

Manufacturer:

Mfr Part:
770099-1

TTI Part:
770099-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions12 Position
Number of Rows4 Row
Pitch5.03 mm
Mounting StylePanel
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorNatural
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.19$11.90
$1.16$58.00
$1.08$108.00
$1.04$156.00
$1.02$255.00
$0.98$637.00
$0.93$1,209.00
$0.91$4,550.00
Need more?

Associated Parts

770102-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG W/O EAR 12P matrix
770101-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 12P PLUG DETENT LOCK
Sign in to add projects and notes