Reference Only
770096-1
Pin & Socket Connectors PLUG W/O EAR 9P matrix
Datasheet
770096-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,862In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.483 | $5.31 | |
| $0.477 | $11.92 | |
| $0.472 | $23.60 | |
| $0.466 | $46.60 | |
| $0.46 | $115.00 | |
| $0.38 | $1,520.00 | |
| $0.376 | $12,032.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors RECPT 9P DETENT LOCK matrix

TE Connectivity
Pin & Socket Connectors RECPT 9P FREE HNG w/o detent lock
Sign in to add projects and notes