Reference Only

770092-1

Pin & Socket Connectors RECPT 9P DETENT LOCK matrix

Manufacturer:

Mfr Part:
770092-1

TTI Part:
770092-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions9 Position
Number of Rows3 Row
Pitch5.03 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.498$9.96
$0.492$24.60
$0.486$48.60
$0.48$120.00
$0.401$200.50
$0.384$960.00
$0.379$1,895.00
$0.374$2,805.00
Need more?

Associated Parts

770096-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG W/O EAR 9P matrix
Sign in to add projects and notes