Reference Only

770084-1

Pin & Socket Connectors PLUG W/O EAR 5P inline

Manufacturer:

Mfr Part:
770084-1

TTI Part:
770084-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions5 Position
Number of Rows1 Row
Pitch5.03 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
ComplianceUL
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.266$6.65
Need more?

Associated Parts

770083-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECPT 5P DETENT LOCK in-line

My Notes

Sign into see notes.