Reference Only

770076-1

Pin & Socket Connectors RECPT 4P DETENT LOCK in-line

Manufacturer:

Mfr Part:
770076-1

TTI Part:
770076-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions4 Position
Number of Rows1 Row
Pitch5.03 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.267$934.50
Need more?

Associated Parts

770078-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG W/O EAR 4P inline
Sign in to add projects and notes