Reference Only
770070-1
Pin & Socket Connectors RECPT 3P DETENT LOCK in-line
Datasheet
770070-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $11.00 | |
| $0.217 | $65.10 | |
| $0.214 | $128.40 | |
| $0.211 | $253.20 | |
| $0.208 | $561.60 | |
| $0.205 | $1,230.00 | |
| $0.202 | $5,090.40 | |
| $0.199 | $9,969.90 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG W/O EAR 3P in-line

TE Connectivity
Pin & Socket Connectors PANEL MOUNT PLG 3P in-line
Sign in to add projects and notes