Reference Only
770069-1
Pin & Socket Connectors PLUG W/O EAR 2P in-line
Datasheet
770069-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.3 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $9.00 | |
| $0.355 | $17.75 | |
| $0.351 | $35.10 | |
| $0.346 | $86.50 | |
| $0.342 | $171.00 | |
| $0.338 | $338.00 | |
| $0.333 | $832.50 | |
| $0.329 | $1,645.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors RECPT 2P DETENT LOCK in-line

TE Connectivity
Pin & Socket Connectors RECPT 2P DETENT LOCK in-line

TE Connectivity
Pin & Socket Connectors 02P 0.093 COMM P&S RCPT 0.248CL
Sign in to add projects and notes