Reference Only
770065-1
Pin & Socket Connectors RECPT 2P DETENT LOCK in-line
Datasheet
770065-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.3 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22,150In Stock
40,000 expected on from 09-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $16.80 | |
| $0.28 | $140.00 | |
| $0.247 | $247.00 | |
| $0.244 | $439.20 | |
| $0.241 | $650.70 | |
| $0.237 | $1,185.00 | |
| $0.234 | $1,755.00 | |
| $0.231 | $3,465.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG W/O EAR 2P in-line

TE Connectivity
Pin & Socket Connectors PANEL MOUNT PLG 2P in-line
Sign in to add projects and notes