Reference Only

770064-1

Pin & Socket Connectors PLUG W/O EAR 1P in-line

Manufacturer:

Mfr Part:
770064-1

TTI Part:
770064-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions1 Position
Number of Rows1 Row
Pitch5.03 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
ComplianceUL
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.157$7.85
$0.155$15.50
$0.152$22.80
$0.15$37.50
$0.147$58.80
$0.145$145.00
$0.143$357.50
$0.14$1,050.00
Need more?

Associated Parts

770063-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECPT 1P DETENT LOCK in-line
Sign in to add projects and notes