Reference Only
770055-1
Pin & Socket Connectors 12P UMNL II CAP- FRONT 94VO
Datasheet
770055-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.547 | $1,094.00 | |
| $0.541 | $3,246.00 | |
| $0.513 | $5,130.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 12 MATRIX CAR REAR
Sign in to add projects and notes