Reference Only
770053-1
Pin & Socket Connectors 09P CAP-FRONT 94VO
Datasheet
770053-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.527 | $13.17 | |
| $0.50 | $50.00 | |
| $0.491 | $245.50 | |
| $0.486 | $486.00 | |
| $0.482 | $1,156.80 | |
| $0.475 | $5,700.00 | |
| $0.47 | $12,408.00 | |
| $0.466 | $46,600.00 |
Need more?
Sign in to add projects and notes