Reference Only

770036-1

Pin & Socket Connectors 04P UMNL II PLUG REA

Manufacturer:

Mfr Part:
770036-1

TTI Part:
770036-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions4 Position
Pitch6.35 mm
Housing MaterialPolyamide (PA)
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
ComplianceUL
Contact TypePin, Socket
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$0.279$2,678.40
Need more?

Associated Parts

770035-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 04P PLUG-FRONT 94VO

My Notes

Sign into see notes.