Reference Only
770030-1
Pin & Socket Connectors 15 MATRIX CAP
Datasheet
770030-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49,340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $18.70 | |
| $1.64 | $246.00 | |
| $1.56 | $390.00 | |
| $1.54 | $770.00 | |
| $1.50 | $1,500.00 | |
| $1.47 | $3,675.00 | |
| $1.45 | $10,875.00 | |
| $1.41 | $70,500.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 15 MATRIX PLUG

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 15 POS

TE Connectivity
Pin & Socket Connectors 15P UMNL II PLUG REAR 94VO

TE Connectivity
Pin & Socket Connectors 15P UMNL II PLUG- FRONT 94VO
Sign in to add projects and notes