Reference Only
770026-1
Pin & Socket Connectors 4 IN LINE CAP
Datasheet
770026-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
64,943In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $5.72 | |
| $1.40 | $7.00 | |
| $1.36 | $13.60 | |
| $1.25 | $31.25 | |
| $1.18 | $118.00 | |
| $1.09 | $272.50 | |
| $0.97 | $7,275.00 | |
| $0.95 | $95,000.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE. 4 POS.

TE Connectivity
Pin & Socket Connectors 4 POS IN LINE PLUG

TE Connectivity
Pin & Socket Connectors 04P UMNL II PLUG REA

TE Connectivity
Pin & Socket Connectors 04P PLUG-FRONT 94VO
Sign in to add projects and notes