Reference Only
770023-1
Pin & Socket Connectors 15 MATRIX PLUG
Datasheet
770023-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,343In Stock
17,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $6.36 | |
| $1.56 | $23.40 | |
| $1.54 | $38.50 | |
| $1.51 | $60.40 | |
| $1.38 | $345.00 | |
| $1.32 | $660.00 | |
| $1.28 | $1,280.00 | |
| $1.25 | $62,500.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors CAP HOUSE 15 POS

TE Connectivity
Pin & Socket Connectors 15 MATRIX CAP

TE Connectivity
Pin & Socket Connectors 15 P PCB VERT HEADER
TE Connectivity
Pin & Socket Connectors 15P PIN HDR ASSY 94V0

TE Connectivity
Pin & Socket Connectors 15P PIN HDR ASSY

TE Connectivity
Pin & Socket Connectors 15P PIN HDR 94VO

TE Connectivity
Pin & Socket Connectors 15 P VERT SKT HEADER

TE Connectivity
Pin & Socket Connectors 15P UNIV M-N-L HDR

TE Connectivity
Pin & Socket Connectors 15P UMNL II CAP REAR 94VO

TE Connectivity
Pin & Socket Connectors 15P PIN HEADER 94VO
Sign in to add projects and notes