Reference Only
770022-1
Pin & Socket Connectors 12 MATRIX PLUG
Datasheet
770022-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $33.75 | |
| $1.32 | $66.00 | |
| $1.08 | $108.00 | |
| $1.06 | $265.00 | |
| $1.04 | $5,200.00 | |
| $1.02 | $10,200.00 | |
| $1.00 | $25,000.00 | |
| $0.98 | $98,000.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors CAP HOUSE 12 POS

TE Connectivity
Pin & Socket Connectors 12 MATRIX CAP

TE Connectivity
Pin & Socket Connectors PCB HDR 12P

TE Connectivity
Pin & Socket Connectors 12P UMNL II CAP- FRONT 94VO

TE Connectivity
Pin & Socket Connectors 12 P PCB VERT HEADER

TE Connectivity
Pin & Socket Connectors HDR PIN 3X04C VRT V0

TE Connectivity
Pin & Socket Connectors 12P VERT. SKT HEADER

TE Connectivity
Pin & Socket Connectors HEADER ASSY 12 POS

TE Connectivity
Pin & Socket Connectors HDR SKT 3X04C VRT V0

TE Connectivity
Pin & Socket Connectors 12P PIN HDR ASSY
Sign in to add projects and notes