Reference Only

770020-1

Pin & Socket Connectors 6 MATRIX PLUG

Manufacturer:

Mfr Part:
770020-1

TTI Part:
770020-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions6 Position
Number of Rows1 Row
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialPolyamide (PA)
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingKit
TradenameMATE-N-LOK
ComplianceUL
Contact TypePin, Socket
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

26,875In Stock

147,720 expected on  from 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.88$22.00
Need more?

Associated Parts

350781-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6P CAP HOUSING
770027-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6 MATRIX CAP
350711-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6 POS STD TAIL PIN
926307-3 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6 P IN-LINE CAP
641970-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 06P UMNL PIN HDR ASS
350732-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6 POSITION HEADER
350827-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6 POS STD TAIL SOCKT
350711-4 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR PIN 2X03C VRT V0
643424-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 06P UMNL HDR ASSY PO
350827-4 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR SKT 2X03C VRT V0

My Notes

Sign into see notes.