Reference Only
770018-1
Pin & Socket Connectors 3 POS IN LINE PLUG
Datasheet
770018-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
12,750 expected on from 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.23 | $12.30 | |
| $1.21 | $19.36 | |
| $0.97 | $242.50 | |
| $0.94 | $470.00 | |
| $0.91 | $910.00 | |
| $0.89 | $1,335.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 03P HSG. CAP.

TE Connectivity
Pin & Socket Connectors 3 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors 3 IN LINE CAP

TE Connectivity
Pin & Socket Connectors 3POS VERT MATE-N-LOK

TE Connectivity
Pin & Socket Connectors 3P STD R/A HDR UL94V-0

TE Connectivity
Pin & Socket Connectors HDR PIN 1X03C VRT V0

TE Connectivity
Pin & Socket Connectors HDR SKT 1X03C VRT V0

TE Connectivity
Pin & Socket Connectors 3 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors 3P HEADER ASSY R/A

TE Connectivity
Pin & Socket Connectors HEADER 3 POS
Sign in to add projects and notes