Reference Only
770017-1
Pin & Socket Connectors 2 POS IN LINE PLUG
Datasheet
770017-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17,077In Stock
5,500 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $5.40 | |
| $0.88 | $44.00 | |
| $0.86 | $86.00 | |
| $0.76 | $190.00 | |
| $0.735 | $367.50 | |
| $0.699 | $699.00 | |
| $0.691 | $1,036.50 | |
| $0.683 | $1,707.50 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 2POS. CONNECTOR

TE Connectivity
Pin & Socket Connectors 2 IN LINE CAP

TE Connectivity
Pin & Socket Connectors 2 POS STD RT ANGLE

TE Connectivity
Pin & Socket Connectors 2 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors 2P R/A HDR ASSY

TE Connectivity
Pin & Socket Connectors HDR PIN 1X02C VRT V0

TE Connectivity
Pin & Socket Connectors HDR SKT 1X02C VRT V0

TE Connectivity
Pin & Socket Connectors 2 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors HDR PIN 1X02C R/A V0

TE Connectivity
Pin & Socket Connectors HDR PIN 1X02C VRT V0
Sign in to add projects and notes