Reference Only
770016-1
Pin & Socket Connectors 5P PLUG HOUSING
Datasheet
770016-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 5 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Kit | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $215.00 | |
| $0.722 | $7,220.00 | |
| $0.714 | $17,850.00 | |
| $0.705 | $70,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
470 available now at ttiasia.com
Associated Parts

TE Connectivity
Pin & Socket Connectors 5 P PCB VERT. HEADER

TE Connectivity
Pin & Socket Connectors 5P HDR ASSY UMNL

TE Connectivity
Pin & Socket Connectors 5 P VERT. PCB HDR

TE Connectivity
Pin & Socket Connectors HDR PIN 1X05C R/A V0

TE Connectivity
Pin & Socket Connectors 5P STD R/A HDR UL94V-0

TE Connectivity
Pin & Socket Connectors CAP HOUSE 5 POS

TE Connectivity
Pin & Socket Connectors HDR PIN 1X05C VRT V0

TE Connectivity
Pin & Socket Connectors HDR SKT 1X05C VRT V0
Sign in to add projects and notes