Reference Only

770008-4

Pin & Socket Connectors SOCKET CONTACT

Manufacturer:

Mfr Part:
770008-4

TTI Part:
770008-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialPhosphor Bronze
Contact PlatingGold
Voltage Rating600 V
Current Rating7 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.677$8,124.00
$0.669$168,588.00
Need more?

Associated Parts

90546-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPR III HND TL
91500-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG
90546-2 TE Connectivity

TE Connectivity

Punches & Dies PROCRIMPER DIE SET MATE & LOK II
2151024-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F130F00102 ASSY APPLICATOR TOO
7-2151024-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F130F-CRIMP TOOLING KIT

My Notes

Sign into see notes.