Reference Only

770006-3

Pin & Socket Connectors SOCKET CONTACT REEL

Manufacturer:

Mfr Part:
770006-3

TTI Part:
770006-3

EDA / CAD Models

Alternate Part Number

770249-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating7 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

95,000In Stock

45,000 expected 29-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.16$400.00
$0.155$775.00
$0.153$1,147.50
$0.15$1,500.00
$0.148$3,700.00
$0.145$7,250.00
$0.143$14,300.00
Need more?

Associated Parts

91508-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-18 AWG
91506-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 16-14 AWG
90547-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER UNIV M-N-L
90547-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY PRO-CRIMPER UNIV MNL
Sign in to add projects and notes