Reference Only

750877-7

I/O Connectors REPLACEMENT CVR 68P Black

Manufacturer:

Mfr Part:
750877-7

TTI Part:
750877-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductHardware
Number of Positions68 Position
SeriesAmplimite 0.05
PackagingEach
Accessory TypeTerminating Cover
ColorBlack
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.35$6,750.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

58430-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools TOOL REPAIR
Sign in to add projects and notes