Reference Only
749608-2
D-Sub Backshells 26 BACKSHELL KIT
Datasheet
749608-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 26 Position | |
| Packaging | Bulk | |
| Cable Diameter | 6.86 mm | |
| Product Type | D-Sub Backshells | |
| Series | Amplimite 0.05 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.22 | $4,599.00 | |
| $9.34 | $8,406.00 | |
| $9.09 | $12,271.50 | |
| $8.39 | $22,653.00 | |
| $7.92 | $42,768.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes