Reference Only

749196-2

D-Sub Backshells 80 POS BKSHELL KIT SHIELDED W/ LATCHES

Manufacturer:

Mfr Part:
749196-2

TTI Part:
749196-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions80 Position
PackagingEach
Cable Diameter12.7 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.56$1,734.00
$11.45$6,870.00
$11.33$11,896.50
$11.22$28,611.00
$11.11$56,661.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.