Reference Only

749195-2

I/O Connectors 68 POS BKSHELL KIT SHIELDED W/ LATCHES

Manufacturer:

Mfr Part:
749195-2

TTI Part:
749195-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductAccessories
Number of Positions68 Position
Mounting AngleStraight
SeriesAmplimite 0.05
PackagingEach
Accessory TypeBackshell Kit
FeaturesSCSI
Housing MaterialZinc
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$17.67$2,650.50
$16.24$9,744.00
$16.08$16,884.00
$15.92$40,596.00
$15.76$80,376.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.