Reference Only

748627-2

D-Sub Tools & Hardware SHLD JACKSCREW PLTD JACKSCREW 4-40

Manufacturer:

Mfr Part:
748627-2

TTI Part:
748627-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeJack Screw
For Use WithAmplimite Series
PackagingBulk
Product TypeD-Sub Tools & Hardware
Screw MaterialZinc Die Cast
Screw PlatingElectrodeposited Polyurethane
SubcategoryD-Sub Connectors
Thread Size4-40 UNC
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318190000
TARIC7318190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.