Reference Only

747872-8

D-Sub Standard Connectors PLUG FRNT MTL SHL 15 threaded inserts

Manufacturer:

Mfr Part:
747872-8

TTI Part:
747872-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Pin Contacts
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
ComplianceUL
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 819 / Multiples: 819)
Quantity Unit PriceExt. Price
$5.86$4,799.34
$5.49$8,992.62
$5.24$17,166.24
$4.79$27,461.07
$4.49$47,805.03
$4.19$106,379.91
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658610-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15POS HDF RECPT
1658612-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DB-15 IDC RECEPTACLE
1-745493-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 15P SOCKET

My Notes

Sign into see notes.