Reference Only

747847-6

D-Sub Standard Connectors RECP FRNT MTL SHL 37

Manufacturer:

Mfr Part:
747847-6

TTI Part:
747847-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size4 (C)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
ComplianceUL
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658613-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 37P
1658608-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB C37P IDC RIBBON
1-745498-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors C37P IDC 26-22AWG
1-747950-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE

My Notes

Sign into see notes.