Reference Only
747846-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25
Datasheet
747846-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
455In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.28 | $603.20 | |
| $8.98 | $1,167.40 | |
| $8.61 | $2,238.60 | |
| $8.33 | $5,414.50 | |
| $7.36 | $9,568.00 | |
| $7.29 | $18,954.00 | |
| $7.21 | $37,492.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC RIBBON

TE Connectivity
D-Sub Standard Connectors LPM PLUG 25P

TE Connectivity
D-Sub Standard Connectors HDE-20 25P PLUG

TE Connectivity
D-Sub Standard Connectors PLUG ASSY 25P HDE MS

TE Connectivity
D-Sub Standard Connectors B25P IDC 30-26AWG
TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT
My Notes
Sign into see notes.