Reference Only

747843-4

D-Sub Standard Connectors PLUG FRNT MTL SHL 37

Manufacturer:

Mfr Part:
747843-4

TTI Part:
747843-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderWithout Pin Contacts
Termination StyleThrough Hole
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size4 (C)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
ComplianceUL
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,872
On Order
1,872 expected on  from 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 520 / Multiples: 52)
Quantity Unit PriceExt. Price
$8.75$4,550.00
$8.66$9,006.40
$8.57$22,282.00
$8.49$44,148.00
$8.40$87,360.00
$8.32$211,993.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658610-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 37P RECEPT HDF MS LF
1-745497-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG
1658612-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM RECEPTACLE 37P
Sign in to add projects and notes