Reference Only
747840-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P
Datasheet
747840-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Compliance | UL | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Pb (13% in Component Part) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 650 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $2,047.50 | |
| $2.99 | $3,887.00 | |
| $2.95 | $7,670.00 | |
| $2.91 | $15,132.00 | |
| $2.87 | $29,848.00 | |
| $2.83 | $71,740.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors 9 POS RECEPTACLE

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 22-20AWG

TE Connectivity
D-Sub Standard Connectors HDE-20 9P SOCKET

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 30-26AWG
TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT

TE Connectivity
D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
Sign in to add projects and notes