Reference Only
747784-8
D-Sub Tools & Hardware JACKSCREW KIT, 4-40, BULK
Datasheet
747784-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | Amplimite Series | |
| Gender | Male | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Screw Material | Stainless Steel | |
| Screw Plating | Passivated | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE | |
| Type | Jack Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318153590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19,608In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $8.06 | |
| $3.64 | $36.40 | |
| $3.59 | $107.70 | |
| $3.50 | $175.00 | |
| $3.46 | $346.00 | |
| $3.41 | $511.50 | |
| $3.37 | $842.50 | |
| $3.33 | $1,332.00 |
Need more?
Sign in to add projects and notes