Reference Only
747784-3
D-Sub Tools & Hardware 4-40 JACKSCREW KIT
Datasheet
747784-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Screw Plating | Passivated | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318153500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
21,995In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.08 | $5.08 | |
| $5.02 | $50.20 | |
| $4.96 | $74.40 | |
| $4.91 | $122.75 | |
| $4.85 | $242.50 | |
| $4.61 | $1,152.50 | |
| $4.53 | $2,265.00 | |
| $4.48 | $11,200.00 |
Need more?
Sign in to add projects and notes