Reference Only
747746-1
D-Sub Tools & Hardware GROMMET SIZE 1 & 2
Datasheet
747746-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Grommet | |
| For Use With | HDE, HDP Series | |
| Packaging | Each | |
| Compliance | UL | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bis(2-ethylhexyl) tetrabromophthalate (26040-51-7) |
Documents
Datasheet
7,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $8.00 | |
| $0.70 | $350.00 | |
| $0.669 | $669.00 | |
| $0.654 | $981.00 | |
| $0.646 | $2,261.00 | |
| $0.639 | $4,473.00 | |
| $0.632 | $6,636.00 | |
| $0.624 | $17,472.00 |
Need more?
Sign in to add projects and notes