Reference Only
747717-2
D-Sub Tools & Hardware LATCHING BLOCK KIT
Datasheet
747717-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Latch Block | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.18 | $6,180.00 | |
| $5.89 | $17,670.00 | |
| $5.83 | $29,150.00 | |
| $5.78 | $57,800.00 | |
| $5.72 | $143,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes