Reference Only
747713-2
D-Sub Standard Connectors HD-20 37P SOCKET
Datasheet
747713-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
D-Sub Standard Connectors LPM PLUG 37P
TE Connectivity
D-Sub Standard Connectors DSUB C37P IDC RIBBON
TE Connectivity
D-Sub Standard Connectors C37P IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
My Notes
Sign into see notes.