Reference Only
747516-7
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
Datasheet
747516-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 747 | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Kit
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors LPM PLUG 9P

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P standard mtng holes

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

TE Connectivity
D-Sub Standard Connectors DSUB E09P V/MNT

TE Connectivity
D-Sub Standard Connectors PLUG 9 POSITION

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318
Sign in to add projects and notes