Reference Only
747515-7
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
Datasheet
747515-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.18 | $8.18 | |
| $8.10 | $40.50 | |
| $8.02 | $80.20 | |
| $7.94 | $198.50 | |
| $7.86 | $314.40 | |
| $7.79 | $779.00 | |
| $5.11 | $2,555.00 | |
| $5.06 | $50,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors 9 PIN RECEPTACLE

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P threaded inserts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors 9 POS RECEPTACLE

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors DB-9 VERT RCPT

TE Connectivity
D-Sub Standard Connectors DSUB E09S RA318
Sign in to add projects and notes