Reference Only
747275-4
D-Sub Tools & Hardware CABLE STRESS RLF 9P
Datasheet
747275-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | HDF-20 Series | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
9,220
On Order
9,220 expected 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $8.26 | |
| $0.367 | $18.35 | |
| $0.337 | $33.70 | |
| $0.275 | $68.75 | |
| $0.271 | $135.50 | |
| $0.268 | $268.00 | |
| $0.23 | $5,750.00 |
Need more?
My Notes
Sign into see notes.